
RN73H2ATTD3012B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD3012B10TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD3012B10CT-ND - Cut Tape (CT) 2019-RN73H2ATTD3012B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD3012B10 |
Description | RES 30.1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD3012B10 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,55000 € | 5,50 € |
| 25 | 0,51000 € | 12,75 € |
| 50 | 0,48220 € | 24,11 € |
| 100 | 0,45630 € | 45,63 € |
| 250 | 0,42556 € | 106,39 € |
| 500 | 0,40484 € | 202,42 € |
| 1.000 | 0,38626 € | 386,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35068 € | 1.753,40 € |
| 10.000 | 0,33829 € | 3.382,90 € |
| 15.000 | 0,33176 € | 4.976,40 € |
| 25.000 | 0,32425 € | 8.106,25 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

