RN731JTTD1241D25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,03489 €
Datasheet

Direct


Susumu
In Stock: 11.120
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 72.890
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,07907 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,09335 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,02403 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,12167 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 23.453
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.384
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,19613 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,05008 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,03544 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,41535 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,49963 €
Datasheet
1.24 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD1241D25

DigiKey Part Number
2019-RN731JTTD1241D25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD1241D25
Description
RES 1.24K OHM 0.5% 1/16W 0603
Customer Reference
Detailed Description
1.24 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD1241D25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD1241D25KOA Speer Electronics, Inc.02019-RN73R1JTTD1241D25CT-ND0,03489 €Direct
RR0816P-1241-D-10HSusumu11.120RR08P1.24KDCT-ND0,09000 €Direct
RT0603DRD071K24LYAGEO72.890311-1.24KDCT-ND0,09000 €Direct
AT0603BRD071K24LYAGEO0AT0603BRD071K24L-ND0,07907 €Upgrade
AT0603CRD071K24LYAGEO0AT0603CRD071K24L-ND0,09335 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes