
RK73H1JTTD2R43F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD2R43FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD2R43FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD2R43FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD2R43F |
Description | RES 2.43 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.43 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD2R43F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,01880 € | 0,47 € |
| 50 | 0,01500 € | 0,75 € |
| 100 | 0,01230 € | 1,23 € |
| 250 | 0,00964 € | 2,41 € |
| 500 | 0,00808 € | 4,04 € |
| 1.000 | 0,00686 € | 6,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00496 € | 24,80 € |
| 10.000 | 0,00441 € | 44,10 € |
| 15.000 | 0,00414 € | 62,10 € |
| 25.000 | 0,00385 € | 96,25 € |
| 35.000 | 0,00368 € | 128,80 € |
| 50.000 | 0,00353 € | 176,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

