
CFS1/4CT52R223J | |
---|---|
DigiKey Part Number | 2019-CFS1/4CT52R223JTR-ND - Tape & Reel (TR) 2019-CFS1/4CT52R223JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFS1/4CT52R223J |
Description | RES 22K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03700 € | 0,37 € |
25 | 0,03080 € | 0,77 € |
50 | 0,02720 € | 1,36 € |
100 | 0,02390 € | 2,39 € |
250 | 0,02028 € | 5,07 € |
500 | 0,01802 € | 9,01 € |
1.000 | 0,01607 € | 16,07 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,01189 € | 59,45 € |
10.000 | 0,01083 € | 108,30 € |
15.000 | 0,01028 € | 154,20 € |
25.000 | 0,00966 € | 241,50 € |
35.000 | 0,00928 € | 324,80 € |
50.000 | 0,00892 € | 446,00 € |
125.000 | 0,00812 € | 1.015,00 € |
250.000 | 0,00762 € | 1.905,00 € |
500.000 | 0,00719 € | 3.595,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10890 € |