SPH6611LR5H-1 | |
---|---|
DigiKey Part Number | SPH6611LR5HTR-ND - Tape & Reel (TR) SPH6611LR5HCT-ND - Cut Tape (CT) SPH6611LR5HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPH6611LR5H-1 |
Description | MIC MEMS ANALOG OMNI -38DB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 80 kHz Analog Microphone MEMS (Silicon) Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SPH6611LR5H-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 80 kHz | |
Sensitivity | -38dB ±3dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Current - Supply | 185 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.08mm) | |
Shape | Rectangular |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,13000 € | 1,13 € |
10 | 0,92100 € | 9,21 € |
25 | 0,84880 € | 21,22 € |
50 | 0,79840 € | 39,92 € |
100 | 0,75080 € | 75,08 € |
250 | 0,69260 € | 173,15 € |
500 | 0,65174 € | 325,87 € |
1.000 | 0,61348 € | 613,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.900 | 0,56137 € | 3.312,08 € |