2225Y2000150KFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 18,17952 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 8,42888 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,10670 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 18,17952 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 8,42888 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,10670 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,83178 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 18,17952 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 8,42888 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,10670 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,83178 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 2,08256 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 3,22888 €
Datasheet
15 pF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y2000150KFT

DigiKey Part Number
2225Y2000150KFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y2000150KFT
Description
CAP CER 15PF 200V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 pF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y2000150KFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y2000150FFTKnowles Syfer02225Y2000150FFT-ND18,17952 €Upgrade
2225Y2000150GFTKnowles Syfer02225Y2000150GFT-ND8,42888 €Upgrade
2225Y2000150JFTKnowles Syfer02225Y2000150JFT-ND5,10670 €Upgrade
2225Y2500150FFTKnowles Syfer02225Y2500150FFT-ND18,17952 €Upgrade
2225Y2500150GFTKnowles Syfer02225Y2500150GFT-ND8,42888 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,83178 €2.415,89 €
Manufacturers Standard Package
Unit Price without VAT:4,83178 €
Unit Price with VAT:5,84645 €