MFR Recommended
Upgrade
Similar
Similar
Similar
Similar

2211JA250391KXTSPU | |
|---|---|
DigiKey Part Number | 2211JA250391KXTSPU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2211JA250391KXTSPU |
Description | CAP CER 390PF 250V X7R 2211 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 250V Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2211JA250391KXTSPU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2211JA250391KJTUYX | Knowles Syfer | 0 | 1608-2211JA250391KJTUYXTR-ND | 1,15761 € | MFR Recommended |
| 2211JA250391JXTSPU | Knowles Syfer | 0 | 2211JA250391JXTSPU-ND | 1,54141 € | Upgrade |
| 2211JA250391FCTSPU | Knowles Syfer | 0 | 2211JA250391FCTSPU-ND | 19,45159 € | Similar |
| 2211JA250391GCTSPU | Knowles Syfer | 0 | 2211JA250391GCTSPU-ND | 8,98393 € | Similar |
| 2211JA250391JCTSPU | Knowles Syfer | 0 | 2211JA250391JCTSPU-ND | 5,42679 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,17647 € | 882,35 € |
| Unit Price without VAT: | 1,17647 € |
|---|---|
| Unit Price with VAT: | 1,42353 € |



