Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1825Y5K00681MXT | |
|---|---|
DigiKey Part Number | 1825Y5K00681MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y5K00681MXT |
Description | CAP CER 680PF 5KV X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±20% 5000V (5kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y5K00681MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y5K00681JXT | Knowles Syfer | 0 | 1825Y5K00681JXT-ND | 2,67240 € | Upgrade |
| 1825Y5K00681KXT | Knowles Syfer | 0 | 1825Y5K00681KXT-ND | 2,26886 € | Upgrade |
| 1825Y6K00681JXT | Knowles Syfer | 0 | 1825Y6K00681JXT-ND | 2,67240 € | Upgrade |
| 1825Y6K00681KXT | Knowles Syfer | 0 | 1825Y6K00681KXT-ND | 2,26886 € | Upgrade |
| 1825Y6K00681MXT | Knowles Syfer | 0 | 1825Y6K00681MXT-ND | 2,19858 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,19858 € | 1.099,29 € |
| Unit Price without VAT: | 2,19858 € |
|---|---|
| Unit Price with VAT: | 2,66028 € |


