Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

1825Y3K00221JCT | |
|---|---|
DigiKey Part Number | 1825Y3K00221JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y3K00221JCT |
Description | CAP CER 220PF 3KV C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y3K00221JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y3K00221FCT | Knowles Syfer | 0 | 1825Y3K00221FCT-ND | 6,13904 € | Upgrade |
| 1825Y3K00221GCT | Knowles Syfer | 0 | 1825Y3K00221GCT-ND | 2,88456 € | Upgrade |
| 1825Y6K00221FCT | Knowles Syfer | 0 | 1825Y6K00221FCT-ND | 28,83208 € | Upgrade |
| 1825Y6K00221GCT | Knowles Syfer | 0 | 1825Y6K00221GCT-ND | 13,30774 € | Upgrade |
| 1825Y6K00221JCT | Knowles Syfer | 0 | 1825Y6K00221JCT-ND | 8,03418 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,76584 € | 882,92 € |
| Unit Price without VAT: | 1,76584 € |
|---|---|
| Unit Price with VAT: | 2,13667 € |


