Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar

1825J3K00471JCT | |
|---|---|
DigiKey Part Number | 1825J3K00471JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J3K00471JCT |
Description | CAP CER 470PF 3KV C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J3K00471JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J3K00471FCT | Knowles Syfer | 0 | 1825J3K00471FCT-ND | 5,69980 € | Upgrade |
| 1825J3K00471GCT | Knowles Syfer | 0 | 1825J3K00471GCT-ND | 2,68094 € | Upgrade |
| 1825J4K00471FCT | Knowles Syfer | 0 | 1825J4K00471FCT-ND | 15,40898 € | Upgrade |
| 1825J4K00471GCT | Knowles Syfer | 0 | 1825J4K00471GCT-ND | 7,15694 € | Upgrade |
| 1825J4K00471JCT | Knowles Syfer | 0 | 1825J4K00471JCT-ND | 4,34230 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,64250 € | 821,25 € |
| Unit Price without VAT: | 1,64250 € |
|---|---|
| Unit Price with VAT: | 1,98743 € |



