Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

1825J2K00102KXT | |
|---|---|
DigiKey Part Number | 1825J2K00102KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J2K00102KXT |
Description | CAP CER 1000PF 2KV X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J2K00102KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J2K00102JXT | Knowles Syfer | 0 | 1825J2K00102JXT-ND | 1,46232 € | Upgrade |
| 1825J2K50102JXT | Knowles Syfer | 0 | 1825J2K50102JXT-ND | 1,59546 € | Upgrade |
| 1825J2K50102KXT | Knowles Syfer | 0 | 1825J2K50102KXT-ND | 1,35732 € | Upgrade |
| 1825J3K00102JXT | Knowles Syfer | 0 | 1825J3K00102JXT-ND | 1,59546 € | Upgrade |
| 1825J3K00102KXT | Knowles Syfer | 0 | 1825J3K00102KXT-ND | 1,35732 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,24440 € | 622,20 € |
| Unit Price without VAT: | 1,24440 € |
|---|---|
| Unit Price with VAT: | 1,50572 € |


