1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y0500105KXT

DigiKey Part Number
1608-1812Y0500105KXTTR-ND - Tape & Reel (TR)
1608-1812Y0500105KXTCT-ND - Cut Tape (CT)
1608-1812Y0500105KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812Y0500105KXT
Description
CAP CER 1UF 50V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y0500105KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGF43GR71H105KVKYOCERA AVX7.607478-KGF43GR71H105KVCT-ND1,19000 €Direct
In-Stock: 1.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,42000 €6,42 €
104,75900 €47,59 €
504,09900 €204,95 €
1003,89460 €389,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,54874 €1.774,37 €
1.0003,44156 €3.441,56 €
1.5003,38787 €5.081,81 €
2.5003,32831 €8.320,77 €
Manufacturers Standard Package
Unit Price without VAT:6,42000 €
Unit Price with VAT:7,76820 €