
1812J1000152MCTE03 | |
|---|---|
DigiKey Part Number | 1812J1000152MCTE03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J1000152MCTE03 |
Description | CAP PASSTHRU 1500PF 100V 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Feed Through Capacitor 100V 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J1000152MCTE03 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Knowles Syfer | Temperature Coefficient C0G, NP0 (1B) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount, MLCC |
Part Status Active | Package / Case 1812 (4532 Metric) |
Type Pass Through | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Capacitance 1500 pF | Height (Max) 0.030" (0.75mm) |
Tolerance ±20% | Base Product Number |
Voltage - Rated 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,60378 € | 1.301,89 € |
| Unit Price without VAT: | 2,60378 € |
|---|---|
| Unit Price with VAT: | 3,15057 € |

