1808Y6300222JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,50991 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,91369 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,94119 €
Datasheet
2200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y6300222JCT

DigiKey Part Number
1808Y6300222JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y6300222JCT
Description
CAP CER 2200PF 630V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y6300222JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y6300222JXTKnowles Syfer01808Y6300222JXT-ND0,50991 €Upgrade
1808Y6300222FCTKnowles Syfer01808Y6300222FCT-ND1,91369 €Similar
1808Y6300222GCTKnowles Syfer01808Y6300222GCT-ND0,94119 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,57777 €866,65 €
Manufacturers Standard Package
Unit Price without VAT:0,57777 €
Unit Price with VAT:0,69910 €