Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808Y0500122KCT | |
|---|---|
DigiKey Part Number | 1808Y0500122KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y0500122KCT |
Description | CAP CER 1200PF 50V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y0500122KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y0500122FCT | Knowles Syfer | 0 | 1808Y0500122FCT-ND | 1,52434 € | Similar |
| 1808Y0500122GCT | Knowles Syfer | 0 | 1808Y0500122GCT-ND | 0,75235 € | Similar |
| 1808Y0500122JCT | Knowles Syfer | 0 | 1808Y0500122JCT-ND | 0,46326 € | Similar |
| 1808Y0500122JXT | Knowles Syfer | 0 | 1808Y0500122JXT-ND | 0,47161 € | Similar |
| 1808Y0500122KXT | Knowles Syfer | 0 | 1808Y0500122KXT-ND | 0,40379 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,43902 € | 658,53 € |
| Unit Price without VAT: | 0,43902 € |
|---|---|
| Unit Price with VAT: | 0,53121 € |


