MFR Recommended
Similar

1808JA250222JXTSP | |
|---|---|
DigiKey Part Number | 1808JA250222JXTSP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808JA250222JXTSP |
Description | CAP CER 2200PF 250V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808JA250222JXTSP Models |
Category | Features High Voltage |
Mfr | Ratings X2 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808JA250222JJTS2X | Knowles Syfer | 0 | 1608-1808JA250222JJTS2XTR-ND | 0,48387 € | MFR Recommended |
| KGH42HR73E222KY | KYOCERA AVX | 445 | 478-KGH42HR73E222KYCT-ND | 1,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,86097 € | 1.291,45 € |
| Unit Price without VAT: | 0,86097 € |
|---|---|
| Unit Price with VAT: | 1,04177 € |



