1808J0630102JCT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,32033 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,65307 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,40379 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,32033 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,65307 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,40379 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,40379 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,32033 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,65307 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,40379 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,40379 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,47345 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,31858 €
Datasheet
1000 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J0630102JCT

DigiKey Part Number
1808J0630102JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J0630102JCT
Description
CAP CER 1000PF 63V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J0630102JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808J0630102FCTKnowles Syfer01808J0630102FCT-ND1,32033 €Similar
1808J0630102GCTKnowles Syfer01808J0630102GCT-ND0,65307 €Similar
1808J0630102JXTKnowles Syfer01808J0630102JXT-ND0,40379 €Similar
1808J1000102FCTKnowles Syfer01808J1000102FCT-ND1,32033 €Similar
1808J1000102GCTKnowles Syfer01808J1000102GCT-ND0,65307 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,40379 €605,68 €
Manufacturers Standard Package
Unit Price without VAT:0,40379 €
Unit Price with VAT:0,48859 €