Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1808J0160122JCT | |
|---|---|
DigiKey Part Number | 1808J0160122JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J0160122JCT |
Description | CAP CER 1200PF 16V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 16V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J0160122JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J0160122FCT | Knowles Syfer | 0 | 1808J0160122FCT-ND | 1,28971 € | Upgrade |
| 1808J0160122GCT | Knowles Syfer | 0 | 1808J0160122GCT-ND | 0,63815 € | Upgrade |
| 1808J0250122FCT | Knowles Syfer | 0 | 1808J0250122FCT-ND | 1,28971 € | Upgrade |
| 1808J0250122GCT | Knowles Syfer | 0 | 1808J0250122GCT-ND | 0,63815 € | Upgrade |
| 1808J0250122JCT | Knowles Syfer | 0 | 1808J0250122JCT-ND | 0,40379 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,40379 € | 605,68 € |
| Unit Price without VAT: | 0,40379 € |
|---|---|
| Unit Price with VAT: | 0,48859 € |


