
1210Y2K00472KXT | |
|---|---|
DigiKey Part Number | 1608-1210Y2K00472KXTTR-ND - Tape & Reel (TR) 1608-1210Y2K00472KXTCT-ND - Cut Tape (CT) 1608-1210Y2K00472KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y2K00472KXT |
Description | CAP CER 4700PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2K00472KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,82900 € | 8,29 € |
| 50 | 0,65780 € | 32,89 € |
| 100 | 0,60510 € | 60,51 € |
| 500 | 0,51584 € | 257,92 € |
| 1.000 | 0,48824 € | 488,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46552 € | 931,04 € |
| 4.000 | 0,44682 € | 1.787,28 € |
| 6.000 | 0,43744 € | 2.624,64 € |
| 10.000 | 0,42705 € | 4.270,50 € |
| 14.000 | 0,42098 € | 5.893,72 € |
| 20.000 | 0,41513 € | 8.302,60 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,52460 € |

