
1206Y5000471KXT | |
|---|---|
DigiKey Part Number | 1608-1409-2-ND - Tape & Reel (TR) 1608-1409-1-ND - Cut Tape (CT) 1608-1409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y5000471KXT |
Description | CAP CER 470PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y5000471KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y6300471KXT | Knowles Syfer | 8.232 | 1608-1206Y6300471KXTCT-ND | 0,79000 € | Upgrade |
| CS1206KKX7RBBB471 | YAGEO | 1.264 | 13-CS1206KKX7RBBB471CT-ND | 0,16000 € | Direct |
| CS1206KKX7RZBB471 | YAGEO | 6.000 | 13-CS1206KKX7RZBB471CT-ND | 0,08305 € | Upgrade |
| CS1206JKNPOZBN471 | YAGEO | 5.115 | 13-CS1206JKNPOZBN471CT-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50300 € | 5,03 € |
| 50 | 0,38920 € | 19,46 € |
| 100 | 0,35390 € | 35,39 € |
| 500 | 0,29458 € | 147,29 € |
| 1.000 | 0,27623 € | 276,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25687 € | 642,17 € |
| 5.000 | 0,24520 € | 1.226,00 € |
| 7.500 | 0,23935 € | 1.795,12 € |
| 12.500 | 0,23287 € | 2.910,88 € |
| 17.500 | 0,22908 € | 4.008,90 € |
| 25.000 | 0,22543 € | 5.635,75 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |

