Upgrade
Upgrade

1206Y1K20101FCT | |
|---|---|
DigiKey Part Number | 1206Y1K20101FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y1K20101FCT |
Description | CAP CER 100PF 1.2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1K20101FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y1K50101FCT | Knowles Syfer | 0 | 1206Y1K50101FCT-ND | 0,84805 € | Upgrade |
| 1206Y2K00101FCT | Knowles Syfer | 0 | 1206Y2K00101FCT-ND | 0,92792 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,84805 € | 2.120,12 € |
| Unit Price without VAT: | 0,84805 € |
|---|---|
| Unit Price with VAT: | 1,02614 € |


