Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206Y1000821KFT | |
|---|---|
DigiKey Part Number | 1206Y1000821KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y1000821KFT |
Description | CAP CER 820PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1000821KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y1000821FFT | Knowles Syfer | 0 | 1206Y1000821FFT-ND | 2,52673 € | Upgrade |
| 1206Y1000821GFT | Knowles Syfer | 0 | 1206Y1000821GFT-ND | 1,30745 € | Upgrade |
| 1206Y1000821JFT | Knowles Syfer | 0 | 1206Y1000821JFT-ND | 0,74248 € | Upgrade |
| 1206Y2000821FFT | Knowles Syfer | 0 | 1206Y2000821FFT-ND | 2,52673 € | Upgrade |
| 1206Y2000821GFT | Knowles Syfer | 0 | 1206Y2000821GFT-ND | 1,30745 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,69599 € | 1.739,97 € |
| Unit Price without VAT: | 0,69599 € |
|---|---|
| Unit Price with VAT: | 0,84215 € |


