
B280LA0S-T | |
|---|---|
DigiKey Part Number | 1761-B280LA0S-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B280LA0S-T |
Description | B280LA0S-T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 4.5dB 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Knowles Dielectric Labs | Insertion Loss 4.5dB |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Frequency 28GHz Center | Size / Dimension 0.550" L x 0.140" W (13.97mm x 3.56mm) |
Bandwidth 1GHz | Height (Max) 0.078" (1.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 48,83190 € | 4.883,19 € |
| Unit Price without VAT: | 48,83190 € |
|---|---|
| Unit Price with VAT: | 59,08660 € |

