
EVAL-KXSS5-2057 | |
|---|---|
DigiKey Part Number | 1191-1026-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-KXSS5-2057 |
Description | EVAL BOARD FOR KXSS5-2057 |
Customer Reference | |
Detailed Description | KXSS5-2057 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog and Digital |
Manufacturer Kionix Inc. | Sensitivity 440mV/g, 546 counts/g |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Obsolete | Contents Board(s) |
Sensor Type Accelerometer, 3 Axis | Utilized IC / Part KXSS5-2057 |
Sensing Range ±3g | Base Product Number |

