
AA4040SF4BT-P22 | |
|---|---|
DigiKey Part Number | 754-AA4040SF4BT-P22TR-ND - Tape & Reel (TR) 754-AA4040SF4BT-P22CT-ND - Cut Tape (CT) 754-AA4040SF4BT-P22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040SF4BT-P22 |
Description | 4.0X4.0MM RIGHT ANGLE INFRARED P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.65V 100mA 8mW/sr @ 100mA 90° 2-SMD, Boomerang |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.65V |
Manufacturer Kingbright | Viewing Angle 90° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Side View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount, Right Angle |
Current - DC Forward (If) (Max) 100mA | Package / Case 2-SMD, Boomerang |
Radiant Intensity (Ie) Min @ If 8mW/sr @ 100mA | Base Product Number |
Wavelength 880nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,47200 € | 4,72 € |
| 100 | 0,34470 € | 34,47 € |
| 500 | 0,28814 € | 144,07 € |
| 1.000 | 0,26958 € | 269,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25383 € | 507,66 € |
| 4.000 | 0,24047 € | 961,88 € |
| 6.000 | 0,23361 € | 1.401,66 € |
| 10.000 | 0,22588 € | 2.258,80 € |
| 14.000 | 0,22128 € | 3.097,92 € |
| 20.000 | 0,21679 € | 4.335,80 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |


