
KTD2691ERAA-TA | |
|---|---|
DigiKey Part Number | 2763-KTD2691ERAA-TATR-ND - Tape & Reel (TR) 2763-KTD2691ERAA-TACT-ND - Cut Tape (CT) 2763-KTD2691ERAA-TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTD2691ERAA-TA |
Description | IC LED DRIVER LINEAR 1.5A 8WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear I2C Dimming 1.5A 8-WLCSP (0.81x1.52) |
Datasheet | Datasheet |
Category | Voltage - Output 2.7V ~ 5.5V |
Manufacturer Kinetic Technologies | Current - Output / Channel 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming I2C |
Part Status Active | Applications Camera Flash |
Type Linear | Operating Temperature -40°C ~ 85°C |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-UFBGA, WLCSP |
Voltage - Supply (Min) 2.7V | Supplier Device Package 8-WLCSP (0.81x1.52) |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41500 € | 4,15 € |
| 25 | 0,37280 € | 9,32 € |
| 100 | 0,32600 € | 32,60 € |
| 250 | 0,30356 € | 75,89 € |
| 500 | 0,29002 € | 145,01 € |
| 1.000 | 0,27889 € | 278,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26514 € | 795,42 € |
| 6.000 | 0,25842 € | 1.550,52 € |
| 9.000 | 0,25505 € | 2.295,45 € |
| 15.000 | 0,25131 € | 3.769,65 € |
| 21.000 | 0,24913 € | 5.231,73 € |
| 30.000 | 0,24703 € | 7.410,90 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |


