Parametric Equivalent
Parametric Equivalent

T521B155M050ATE200 | |
|---|---|
DigiKey Part Number | 399-14252-2-ND - Tape & Reel (TR) 399-14252-1-ND - Cut Tape (CT) 399-14252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B155M050ATE200 |
Description | CAP TANT POLY 1.5UF 50V 1411 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Polymer Capacitor 50 V 1411 (3528 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B155M050ATE200 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 1.5 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521B155M050ATE2007280 | KEMET | 0 | T521B155M050ATE2007280-ND | 0,43177 € | Parametric Equivalent |
| T521B155M063ATE2007280 | KEMET | 0 | T521B155M063ATE2007280-ND | 0,44386 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,82900 € | 8,29 € |
| 50 | 0,65820 € | 32,91 € |
| 100 | 0,60550 € | 60,55 € |
| 500 | 0,51624 € | 258,12 € |
| 1.000 | 0,48864 € | 488,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46591 € | 931,82 € |
| 6.000 | 0,43781 € | 2.626,86 € |
| 10.000 | 0,42741 € | 4.274,10 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,52460 € |


