Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520D157M006ATE0257706 | |
|---|---|
DigiKey Part Number | 399-T520D157M006ATE0257706-ND |
Manufacturer | |
Manufacturer Product Number | T520D157M006ATE0257706 |
Description | 150.UF 6.0V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 150 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D157M006ATE025 | KEMET | 2.562 | 399-4034-1-ND | 1,54000 € | Parametric Equivalent |
| T520D157M006ATE0254539 | KEMET | 0 | 399-T520D157M006ATE0254539TR-ND | 0,62554 € | Parametric Equivalent |
| T520D157M008ATE025 | KEMET | 0 | 399-4036-2-ND | 0,85286 € | Parametric Equivalent |
| T520D157M008ATE0257706 | KEMET | 0 | 399-T520D157M008ATE0257706-ND | 0,88306 € | Parametric Equivalent |
| T520D157M010AHE025 | KEMET | 1.500 | 399-T520D157M010AHE025CT-ND | 2,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 0,66600 € | 159,84 € |
| Unit Price without VAT: | 0,66600 € |
|---|---|
| Unit Price with VAT: | 0,80586 € |





