Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520B107M006ATE0257706 | |
|---|---|
DigiKey Part Number | 399-T520B107M006ATE0257706-ND |
Manufacturer | |
Manufacturer Product Number | T520B107M006ATE0257706 |
Description | 100.UF 6.0V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 25mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 100 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B107M006AHE025 | KEMET | 0 | 399-T520B107M006AHE025TR-ND | 0,50662 € | Parametric Equivalent |
| T520B107M006AHE0257706 | KEMET | 0 | 399-T520B107M006AHE0257706-ND | 0,58271 € | Parametric Equivalent |
| T520B107M006ATE025 | KEMET | 29.749 | 399-10327-1-ND | 1,12000 € | Parametric Equivalent |
| T520B107M006ATE0258000 | KEMET | 0 | 399-T520B107M006ATE0258000TR-ND | 0,38397 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 0,44028 € | 158,50 € |
| Unit Price without VAT: | 0,44028 € |
|---|---|
| Unit Price with VAT: | 0,53274 € |





