
T495A475M006ATE3K5 | |
|---|---|
DigiKey Part Number | 399-T495A475M006ATE3K5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495A475M006ATE3K5 |
Description | 4.70UF 6.0V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Molded | Features High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35239 € | 704,78 € |
| Unit Price without VAT: | 0,35239 € |
|---|---|
| Unit Price with VAT: | 0,42639 € |

