
T356E106K020AT7301 | |
|---|---|
DigiKey Part Number | T356E106K020AT7301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T356E106K020AT7301 |
Description | CAP TANT 10UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | T356E106K020AT7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Tape & Reel (TR) | Size / Dimension 0.217" Dia (5.50mm) |
Part Status Active | Height - Seated (Max) 0.402" (10.20mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,91467 € | 1.914,67 € |
| Unit Price without VAT: | 1,91467 € |
|---|---|
| Unit Price with VAT: | 2,31675 € |

