
R82MC2220DQ50J | |
|---|---|
DigiKey Part Number | 399-19347-1-ND - Cut Tape (CT) 399-19347-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82MC2220DQ50J |
Description | CAP FILM 0.022UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82MC2220DQ50J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.378" (9.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23100 € | 2,31 € |
| 50 | 0,17200 € | 8,60 € |
| 100 | 0,15380 € | 15,38 € |
| 500 | 0,12304 € | 61,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | 0,10625 € | 201,88 € |
| 3.800 | 0,09973 € | 378,97 € |
| 5.700 | 0,09647 € | 549,88 € |
| 9.500 | 0,09285 € | 882,08 € |
| 13.300 | 0,09073 € | 1.206,71 € |
| 19.000 | 0,08870 € | 1.685,30 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

