R76UN2150DQ30J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,55324 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,46146 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,63282 €
Datasheet
New at DigiKey
Image for R76UN2150DQ30J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76UN2150DQ30J

DigiKey Part Number
399-R76UN2150DQ30JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R76UN2150DQ30J
Description
0,015 2000V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
42 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.594" (15.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
2000V (2kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R76UN2150JH40JKEMET0399-R76UN2150JH40J-ND0,55324 €Parametric Equivalent
R76UN2150SE30JKEMET0399-R76UN2150SE30J-ND0,46146 €Parametric Equivalent
R76UN2150SE40JKEMET0399-R76UN2150SE40J-ND0,63282 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3800,59429 €225,83 €
Manufacturers Standard Package
Unit Price without VAT:0,59429 €
Unit Price with VAT:0,71909 €