Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76QF1470DQ30K | |
|---|---|
DigiKey Part Number | 399-R76QF1470DQ30KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R76QF1470DQ30K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QF1470DQ30K Models |
Category | ESR (Equivalent Series Resistance) 135 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76QF14704030K | KEMET | 0 | 399-R76QF14704030K-ND | 0,27937 € | Parametric Equivalent |
| R76QF1470CK30K | KEMET | 0 | 399-R76QF1470CK30KTR-ND | 0,26682 € | Parametric Equivalent |
| R76QF1470GY30K | KEMET | 0 | 399-R76QF1470GY30KTR-ND | 0,30970 € | Parametric Equivalent |
| R76QF1470SE30K | KEMET | 0 | 399-R76QF1470SE30K-ND | 0,27910 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,31520 € | 252,16 € |
| Unit Price without VAT: | 0,31520 € |
|---|---|
| Unit Price with VAT: | 0,38139 € |


