Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76QD04702900J | |
|---|---|
DigiKey Part Number | 399-R76QD04702900JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R76QD04702900J |
Description | 470 100V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.355 Ohms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.319" (8.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76QD04705000J | KEMET | 0 | 399-R76QD04705000J-ND | 0,26753 € | Parametric Equivalent |
| R76QD0470CK00J | KEMET | 0 | 399-R76QD0470CK00JTR-ND | 0,24977 € | Parametric Equivalent |
| R76QD0470DQ00J | KEMET | 0 | 399-R76QD0470DQ00JTB-ND | 0,24314 € | Parametric Equivalent |
| R76QD0470SE00J | KEMET | 586 | 399-6020-ND | 0,77000 € | Parametric Equivalent |
| R76QD0470Z300J | KEMET | 0 | 399-R76QD0470Z300J-ND | 0,24383 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 0,27952 € | 586,99 € |
| Unit Price without VAT: | 0,27952 € |
|---|---|
| Unit Price with VAT: | 0,33822 € |



