Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI3220CKH3M | |
|---|---|
DigiKey Part Number | 399-R46KI3220CKH3MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R46KI3220CKH3M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3220CKH3M Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.496" (12.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KI322000H3M | KEMET | 0 | 399-R46KI322000H3M-ND | 0,25082 € | Parametric Equivalent |
| R46KI322050H3M | KEMET | 0 | 399-R46KI322050H3M-ND | 0,24810 € | Parametric Equivalent |
| R46KI3220NGH3M | KEMET | 0 | 399-R46KI3220NGH3M-ND | 0,41589 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 0,30763 € | 199,96 € |
| Unit Price without VAT: | 0,30763 € |
|---|---|
| Unit Price with VAT: | 0,37223 € |




