Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75UN2150AA30J | |
|---|---|
DigiKey Part Number | 399-R75UN2150AA30J-ND |
Manufacturer | |
Manufacturer Product Number | R75UN2150AA30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75UN2150AA30J Models |
Category | ESR (Equivalent Series Resistance) 53.1 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.594" (15.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76UN2150DQ30J | KEMET | 0 | 399-R76UN2150DQ30JTB-ND | 0,59429 € | Parametric Equivalent |
| R76UN2150JH40J | KEMET | 0 | 399-R76UN2150JH40J-ND | 0,55324 € | Parametric Equivalent |
| R76UN2150SE30J | KEMET | 0 | 399-R76UN2150SE30J-ND | 0,46146 € | Parametric Equivalent |
| R76UN2150SE40J | KEMET | 0 | 399-R76UN2150SE40J-ND | 0,63282 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 805 | 0,38237 € | 307,81 € |
| Unit Price without VAT: | 0,38237 € |
|---|---|
| Unit Price with VAT: | 0,46267 € |



