Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75QD0470DQ30J | |
|---|---|
DigiKey Part Number | 399-5892-1-ND - Cut Tape (CT) 399-5892-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R75QD0470DQ30J |
Description | CAP FILM 470PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QD0470DQ30J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Part Status Active | Height - Seated (Max) 0.319" (8.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 400V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75QD0470Z330J | KEMET | 0 | 399-12567-ND | 0,76000 € | Parametric Equivalent |
| R76QD04702900J | KEMET | 0 | 399-R76QD04702900JTR-ND | 0,27952 € | Parametric Equivalent |
| R76QD04705000J | KEMET | 0 | 399-R76QD04705000J-ND | 0,26753 € | Parametric Equivalent |
| R76QD0470CK00J | KEMET | 0 | 399-R76QD0470CK00JTR-ND | 0,24977 € | Parametric Equivalent |
| R76QD0470DQ00J | KEMET | 0 | 399-R76QD0470DQ00JTB-ND | 0,24314 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,48100 € | 4,81 € |
| 50 | 0,37120 € | 18,56 € |
| 100 | 0,33740 € | 33,74 € |
| 500 | 0,28044 € | 140,22 € |
| 1.000 | 0,26284 € | 262,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,24227 € | 678,36 € |
| 5.600 | 0,23142 € | 1.295,95 € |
| 8.400 | 0,22599 € | 1.898,32 € |
| 14.000 | 0,21996 € | 3.079,44 € |
| 19.600 | 0,21644 € | 4.242,22 € |
| 28.000 | 0,21305 € | 5.965,40 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |





