
R75GR468050H0J | |
|---|---|
DigiKey Part Number | 399-R75GR468050H0J-ND |
Manufacturer | |
Manufacturer Product Number | R75GR468050H0J |
Description | CAP FILM 6.8UF 5% 160VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75GR468050H0J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.303" (33.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 90V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 160V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 7 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | 2,41156 € | 308,68 € |
| Unit Price without VAT: | 2,41156 € |
|---|---|
| Unit Price with VAT: | 2,91799 € |

