1 µF Film Capacitor 250V 520V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R71VI4100ZA0EK

DigiKey Part Number
399-R71VI4100ZA0EK-ND
Manufacturer
Manufacturer Product Number
R71VI4100ZA0EK
Description
CAP FILM 1UF 10% 520VDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 250V 520V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R71VI4100ZA0EK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Box
Package / Case
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
0.591" (15.00mm)
Tolerance
±10%
Applications
High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC)
Voltage Rating - AC
250V
Base Product Number
Voltage Rating - DC
520V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 505
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,32000 €1,32 €
100,87000 €8,70 €
500,69280 €34,64 €
4500,55071 €247,82 €
9000,52124 €469,12 €
1.3500,50649 €683,76 €
2.7000,48485 €1.309,10 €
5.4000,46703 €2.521,96 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,59720 €