Parametric Equivalent
Parametric Equivalent

C1210C224J3GALTU | |
|---|---|
DigiKey Part Number | 399-C1210C224J3GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C224J3GALTU |
Description | CAP CER 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 25V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C224J3GALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C224J3GAC31237665 | KEMET | 0 | 399-C1210C224J3GAC31237665TR-ND | 1,41121 € | Parametric Equivalent |
| C1210C224J3GAC31247665 | KEMET | 0 | 399-C1210C224J3GAC31247665TR-ND | 1,34657 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,59004 € | 3.180,08 € |
| Unit Price without VAT: | 1,59004 € |
|---|---|
| Unit Price with VAT: | 1,92395 € |


