Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R71MI3150DQ00K | |
|---|---|
DigiKey Part Number | 399-R71MI3150DQ00KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R71MI3150DQ00K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 220V 420V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71MI3150DQ00K Models |
Category | ESR (Equivalent Series Resistance) 371 mOhms |
Mfr | Operating Temperature -40°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 420V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R71MI31505000K | KEMET | 0 | 399-R71MI31505000K-ND | 0,19310 € | Parametric Equivalent |
| R71MI3150AA00K | KEMET | 0 | 399-R71MI3150AA00K-ND | 0,14445 € | Parametric Equivalent |
| R71MI3150JE00K | KEMET | 0 | 399-R71MI3150JE00K-ND | 0,14445 € | Parametric Equivalent |
| R71MI3150KN00K | KEMET | 0 | 399-R71MI3150KN00KTB-ND | 0,27479 € | Parametric Equivalent |
| R71MI3150ND00K | KEMET | 0 | 399-R71MI3150ND00KTB-ND | 0,27991 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,23230 € | 185,84 € |
| Unit Price without VAT: | 0,23230 € |
|---|---|
| Unit Price with VAT: | 0,28108 € |



