Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60PF2330DQ6AJ | |
|---|---|
DigiKey Part Number | 399-R60PF2330DQ6AJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R60PF2330DQ6AJ |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60PF2330DQ6AJ Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60PF2330506AJ | KEMET | 0 | 399-R60PF2330506AJ-ND | 0,21180 € | Parametric Equivalent |
| R60PF2330AA6AJ | KEMET | 1.200 | 399-R60PF2330AA6AJ-ND | 0,67000 € | Parametric Equivalent |
| R60PF2330JE6AJ | KEMET | 0 | 399-R60PF2330JE6AJ-ND | 0,19540 € | Parametric Equivalent |
| B32671Z6333J000 | TDK | 0 | 495-B32671Z6333J000-ND | 0,18420 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,33565 € | 268,52 € |
| Unit Price without VAT: | 0,33565 € |
|---|---|
| Unit Price with VAT: | 0,40614 € |




