1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60MN4100AA30J

DigiKey Part Number
399-R60MN4100AA30J-ND
Manufacturer
Manufacturer Product Number
R60MN4100AA30J
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60MN4100AA30J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Box
Size / Dimension
1.043" L x 0.394" W (26.50mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.732" (18.60mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
200V
Applications
Automotive
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 805
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,53000 €1,53 €
101,02500 €10,25 €
500,82260 €41,13 €
3960,66747 €264,32 €
7920,63266 €501,07 €
1.1880,61523 €730,89 €
2.7720,58462 €1.620,57 €
5.1480,56642 €2.915,93 €
Manufacturers Standard Package
Unit Price without VAT:1,53000 €
Unit Price with VAT:1,85130 €