Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60EN4470JP30K | |
|---|---|
DigiKey Part Number | 399-R60EN4470JP30K-ND |
Manufacturer | |
Manufacturer Product Number | R60EN4470JP30K |
Description | 4,7 U 100V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60EN44704030K | KEMET | 73 | 399-20885-ND | 2,32000 € | Parametric Equivalent |
| R60EN44705030K | KEMET | 0 | 399-12464-ND | 2,35000 € | Parametric Equivalent |
| R60EN4470AA30K | KEMET | 722 | 399-19295-ND | 2,35000 € | Parametric Equivalent |
| R60EN4470CK30K | KEMET | 0 | 399-R60EN4470CK30KTR-ND | 1,16044 € | Parametric Equivalent |
| R60EN4470DQ30K | KEMET | 0 | 399-R60EN4470DQ30KCT-ND | 2,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 468 | 1,13216 € | 529,85 € |
| Unit Price without VAT: | 1,13216 € |
|---|---|
| Unit Price with VAT: | 1,36991 € |





