
R533R482050P0K | |
|---|---|
DigiKey Part Number | 399-R533R482050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R533R482050P0K |
Description | CAP FILM 8.2UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R533R482050P0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.469" (37.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 € | 5,21 € |
| 10 | 3,81500 € | 38,15 € |
| 50 | 3,25840 € | 162,92 € |
| 112 | 3,06089 € | 342,82 € |
| 560 | 2,77834 € | 1.555,87 € |
| 1.008 | 2,70304 € | 2.724,66 € |
| 2.576 | 2,60576 € | 6.712,44 € |
| Unit Price without VAT: | 5,21000 € |
|---|---|
| Unit Price with VAT: | 6,30410 € |

