
R46KR368040M1M | |
|---|---|
DigiKey Part Number | 399-20865-ND |
Manufacturer | |
Manufacturer Product Number | R46KR368040M1M |
Description | CAP FILM 0.68UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR368040M1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463R368040M1M | KEMET | 724 | 399-18735-ND | 1,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,84600 € | 8,46 € |
| 50 | 0,67260 € | 33,63 € |
| 408 | 0,53799 € | 219,50 € |
| 816 | 0,50841 € | 414,86 € |
| 1.224 | 0,49359 € | 604,15 € |
| 2.856 | 0,46756 € | 1.335,35 € |
| 5.304 | 0,45210 € | 2.397,94 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,56090 € |

