
R463W468050M2K | |
|---|---|
DigiKey Part Number | 399-12806-ND |
Manufacturer | |
Manufacturer Product Number | R463W468050M2K |
Description | CAP FILM 6.8UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463W468050M2K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Part Status Active | Height - Seated (Max) 1.579" (40.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 3,66000 € | 36,60 € |
| 84 | 2,99202 € | 251,33 € |
| 168 | 2,84762 € | 478,40 € |
| 504 | 2,66921 € | 1.345,28 € |
| 1.008 | 2,58185 € | 2.602,50 € |
| 2.520 | 2,48951 € | 6.273,57 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 6,06210 € |

