
PME271YA4220MR30 | |
|---|---|
DigiKey Part Number | 399-7499-ND |
Manufacturer | |
Manufacturer Product Number | PME271YA4220MR30 |
Description | CAP FILM 2200PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 300V 1000V (1kV) Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME271YA4220MR30 Models |
Category | Operating Temperature -40°C ~ 115°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.531" L x 0.154" W (13.50mm x 3.90mm) |
Part Status Active | Height - Seated (Max) 0.295" (7.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.402" (10.20mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings Y2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,91200 € | 9,12 € |
| 50 | 0,72780 € | 36,39 € |
| 100 | 0,67110 € | 67,11 € |
| 500 | 0,57518 € | 287,59 € |
| 1.000 | 0,54549 € | 545,49 € |
| 3.000 | 0,50880 € | 1.526,40 € |
| 5.000 | 0,49522 € | 2.476,10 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,66980 € |

