
PHH227HLL4370ME4 | |
|---|---|
DigiKey Part Number | 399-PHH227HLL4370ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHH227HLL4370ME4 |
Description | CAP ALU HYBRID RADL 25V 3,700F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3700 µF 25 V Aluminum - Polymer Capacitors Radial, Can 65mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer KEMET | Applications Automotive |
Series | Features High Vibration |
Packaging Tray | Ripple Current @ Low Frequency 7.9 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 39.5 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.600" (15.24mm) |
Capacitance 3700 µF | Size / Dimension 0.717" Dia (18.20mm) |
Tolerance ±20% | Height - Seated (Max) 1.091" (27.70mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 65mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 3000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,49000 € | 12,49 € |
| 48 | 7,76646 € | 372,79 € |
| 96 | 7,32542 € | 703,24 € |
| 144 | 7,10306 € | 1.022,84 € |
| 528 | 6,53345 € | 3.449,66 € |
| 1.008 | 6,31605 € | 6.366,58 € |
| Unit Price without VAT: | 12,49000 € |
|---|---|
| Unit Price with VAT: | 15,11290 € |

